+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1481990000

Transformer: current; Iin: 400A; 5VA; 90x59.2x96.4mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1481990000
TME Symbol:
1481990000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
400A
Power
5VA
Body dimensions
90x59.2x96.4mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight260 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1481990000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 187.50 EURGross price for quantities from 1 pcs - 225.00 EUR
Net price for quantities from 3 pcs - 175.00 EURGross price for quantities from 3 pcs - 210.00 EUR