+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1483352-1

Ribbon cable with connectors; both sides; 0.1m


Manufacturer: TE Connectivity

Manufacturer part number:
1483352-1
TME Symbol:
1483352-1

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with connectors
Cable/adapter structure
both sides
Cable length
0.1m
Gross weight2.2 g
See other products in this category: Cables IDC TE Connectivity,
*
1483352-1
30 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.