+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.04.09.06

Test acces: test needle; -55÷120°C; 2.5A,3A; Ø: 0.9mm; 0.6N; 25mΩ

Manufacturer: FIXTEST

Manufacturer part number:
15.04.09.06
TME Symbol:
15.04.09.06

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
2.5A/3A
Maksimum spring compression
6.4mm
Tip diameter
0.9mm
Contact material
CuBe
Spring compression force
0.6N
Contact plating
gold-plated
Operational spring compression
4.3mm
Manufacturer series
series 15
Length
43.2mm
Max. contact resistance:
25mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
15.04.09.06
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)