+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.10.09.10

Test acces: test needle; Maksimum spring compression: 6.4mm


Manufacturer: FIXTEST

Manufacturer part number:
15.10.09.10
TME Symbol:
15.10.09.10

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
6.4mm
Tip diameter
0.9mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
2.5A/3A
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
4.3mm
Manufacturer series
series 15
Length
43.2mm
Max. contact resistance:
25mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
15.10.09.10
0 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 5 pcs - 2.41 EURGross price for quantities from 5 pcs - 2.89 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.