+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1500.020.145.0

Cable chain; 1500; Bend.rad: 145mm; L: 999mm; Int.height: 21mm


Manufacturer: IGUS

Manufacturer part number:
1500.020.145.0
TME Symbol:
1500.020.145.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
1500
Bending radius
145mm
Length
999mm
Version
frames openable from outer radius
External height
28mm
External width
33.5mm
Internal height
21mm
Internal width
20mm
Family
E2/000
Gross weight470 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
1500.020.145.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.23 EURGross price for quantities from 1 pcs - 43.47 EUR
Net price for quantities from 5 pcs - 33.75 EURGross price for quantities from 5 pcs - 40.50 EUR
Net price for quantities from 10 pcs - 31.50 EURGross price for quantities from 10 pcs - 37.80 EUR