+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15000.050.34PZB

Mounting holder; with tiewrap plates; for cable chain; Teeth: 5


Manufacturer: IGUS

Manufacturer part number:
15000.050.34PZB
TME Symbol:
15000.050.34PZB

Specification

Manufacturer
IGUS
Type of cable accessories
mounting holder
Version
with tiewrap plates
Cable accessories application
for cable chain
Application - series/manufacturer
1400, 1450, 1480, 1500
Number of teeth
5
Gross weight64.52 g
Certificates
See other products in this category: Cable Chains IGUS,
*
15000.050.34PZB
0 in TME stock
Net price for quantities from 1 set - 13.22 USDGross price for quantities from 1 set - 15.86 USD
Net price for quantities from 5 set - 12.39 USDGross price for quantities from 5 set - 14.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.