+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

015000301

Bearing puller; A: 25÷80mm; B: 100mm; C: 70÷130mm


Manufacturer: BETA

Manufacturer part number:
015000301
TME Symbol:
1500/1

Specification

Manufacturer
BETA
Type of tool
bearing puller
A dimension
25...80mm
B dimension
100mm
C dimension
70...130mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Dimensions
Gross weight1.0391 kg
EAN code8014230628042
See other products in this category: Pullers BETA,
*
015000301
1 in TME stock
Net price for quantities from 1 pcs - 58.07 EURGross price for quantities from 1 pcs - 69.69 EUR
Net price for quantities from 3 pcs - 56.00 EURGross price for quantities from 3 pcs - 67.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.