+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15065/SP

Tool: for removal; 26AWG÷18AWG; terminals; Buccaneer 7000


Manufacturer: BULGIN

Manufacturer part number:
15065/SP
TME Symbol:
15065/SP

Specification

Manufacturer
BULGIN
Type of tool
for removal
Related items
PXM7010, PXM7011, PXM7012, PXP7010, PXP7011, PXP7012
Wire size
26AWG...18AWG
Application
terminals
Application - series/manufacturer
Buccaneer 7000
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools BULGIN,
*
15065/SP
0 in TME stock
Net price for quantities from 50 pcs - 4.29 GBPGross price for quantities from 50 pcs - 5.15 GBP
Net price for quantities from 100 pcs - 3.86 GBPGross price for quantities from 100 pcs - 4.63 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.