+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

152/P.9

Enclosure: multipurpose; X: 70mm; Y: 110mm; Z: 48mm; 15; ABS; black

Manufacturer: TEKO

Manufacturer part number:
152/P.9
TME Symbol:
152/P.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
110mm
Dimension Z
48mm
Manufacturer series
15
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Gross weight84.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
152/P.9
8 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 8.46 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)