+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153010-02

Lamp: machine light; 19W; 24VDC; L: 280mm; 790mA; 60000h; 100°


Manufacturer: LED2WORK

Manufacturer part number:
153010-02
TME Symbol:
153010-02

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
19W
Operating voltage
24V DC
Length
0.28m
Current rating
0.79A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
3000lm
Manufacturer series
FIELDLED EVO
LED colour
daylight white
Mounting
holders, screw type
Dimensions
30x96mm
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-20, 210200-21, 210200-22
Conform to the norm
DIN EN 62471
Illuminance
1069lx
Power supply
  • external
Gross weight1.35 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
153010-02
0 in TME stock
Net price for quantities from 1 pcs - 254.18 USDGross price for quantities from 1 pcs - 305.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.