+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153010-12

Lamp: machine light; 19W; 24VDC; L: 280mm; 790mA; 60000h; 100°


Manufacturer: LED2WORK

Manufacturer part number:
153010-12
TME Symbol:
153010-12

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
19W
Operating voltage
24V DC
Length
0.28m
Current rating
0.79A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
3000lm
Manufacturer series
FIELDLED EVO
LED colour
daylight white
Mounting
mounting frame
Dimensions
30x96mm
Connection
M12
Enclosure material
aluminium
Protection class
III
Conform to the norm
DIN EN 62471
Illuminance
1069lx
Power supply
  • external
Gross weight1.5 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
153010-12
0 in TME stock
Net price for quantities from 1 pcs - 259.85 USDGross price for quantities from 1 pcs - 311.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.