+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1531940000

Transformer: current; Iin: 100A; 1VA; 80x71x118mm; -20÷60°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1531940000
TME Symbol:
1531940000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
100A
Power
1VA
Body dimensions
80x71x118mm
Operating temperature
-20...60°C
Frequency
50Hz
Gross weight330 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
1531940000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 373.50 EURGross price for quantities from 1 pcs - 448.20 EUR
Net price for quantities from 3 pcs - 348.61 EURGross price for quantities from 3 pcs - 418.33 EUR