+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1533SURD/S530-A3

LED; red; rectangular; 9.7x4.9x2.4mm; 10÷20mcd; 170°; Front: flat


Manufacturer: EVERLIGHT

Manufacturer part number:
1533SURD/S530-A3
TME Symbol:
1533SURD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
9.7x4.9x2.4mm
Luminosity
10...20mcd
Viewing angle
170°
Front
flat
Wavelength
624nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
1533SURD/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.08 EURGross price for quantities from 200 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.