+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1533SYGD/S530-E2

LED; yellow green; 9.7x4.9mm; 1.6mcd; 100°; 20mA; 2.4VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
1533SYGD/S530-E2
TME Symbol:
1533SYGD/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
Dimensions
9.7x4.9mm
Luminosity
1.6mcd
Viewing angle
100°
Wavelength
575nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
1533SYGD/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.