+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153510-01

Lamp: machine light; 86W; 24VDC; L: 702mm; 3.58A; 60000h; 100°

Manufacturer: LED2WORK

Manufacturer part number:
153510-01
TME Symbol:
153510-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
86W
Operating voltage
24V DC
Length
702mm
Current rating
3.58A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...60°C
IP rating
IP67, IP69K
Luminosity
13400lm
Manufacturer series
FIELDLED EVO
LED colour
daylight white
Mounting
holders, screw type
Dimensions
30x150mm
Connection
M12
Enclosure material
aluminium
Protection class
III
Related items
210200-20, 210200-21, 210200-22
Conform to the norm
DIN EN 62471
Illuminance
3792lx
Power supply
  • external
Gross weight4.6 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
153510-01
0 in TME stock
Net price for quantities from 1 pcs - 464.03 GBPGross price for quantities from 1 pcs - 556.84 GBP
No. of pieces (Multiplicity: 1)