+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154.03.60.15

Test acces: test needle; -55÷120°C; 4A,5.5A; Ø: 6mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
154.03.60.15
TME Symbol:
154.03.60.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
4A/5.5A
Maksimum spring compression
5mm
Tip diameter
6mm
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 154
Length
30mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
154.03.60.15
0 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 3.07 EUR
Net price for quantities from 25 pcs - 2.41 EURGross price for quantities from 25 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)