+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154.08.25.20

Test acces: test needle; -55÷120°C; 4A,5.5A; Ø: 2.5mm; 2N; L: 30mm

Manufacturer: FIXTEST

Manufacturer part number:
154.08.25.20
TME Symbol:
154.08.25.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
4A/5.5A
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
CuBe
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.8mm
Manufacturer series
series 154
Length
30mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 154
TIP
Dimensions
Gross weight0.91 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
154.08.25.20
166 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcsBag = 300 pcsBag = 500 pcs