+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154.105.25.20

Test acces: test needle; Maksimum spring compression: 5mm; 2N


Manufacturer: FIXTEST

Manufacturer part number:
154.105.25.20
TME Symbol:
154.105.25.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
4A/5.5A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.8mm
Manufacturer series
series 154
Length
30mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 154
TIP
Dimensions
Gross weight0.672 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
154.105.25.20
94 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.