+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154010-02

Lamp: machine light; 4.3W; 24VDC; L: 205mm; 0.18A; 60000h; 100°; IP67

Manufacturer: LED2WORK

Manufacturer part number:
154010-02
TME Symbol:
154010-02

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
4.3W
Operating voltage
24V DC
Length
205mm
Current rating
0.18A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...55°C
IP rating
IP67
Luminosity
667lm
Manufacturer series
TUBELED 25
LED colour
daylight white
Mounting
holders, surface mounting
Dimensions
23x28mm
Application
directly in the working area of a machine
Connection
M8
Enclosure material
aluminium
Protection class
III
Related items
210200-23, 210200-24, 210200-25, 210200-26
Conform to the norm
DIN EN 62471
Illuminance
166lx
Power supply
  • external
Gross weight300 g
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
154010-02
0 in TME stock
Net price for quantities from 1 pcs - 105.35 EURGross price for quantities from 1 pcs - 126.42 EUR
No. of pieces (Multiplicity: 1)