+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154590-01

Lamp: machine light; 24W; 24VDC; L: 870mm; 1A; 60000h; 100°; -30÷55°C

Manufacturer: LED2WORK

Manufacturer part number:
154590-01
TME Symbol:
154590-01

Specification

Manufacturer
LED2WORK
Type of lamp
machine light
Power consumption
24W
Operating voltage
24V DC
Length
870mm
Current rating
1A
Nominal life
60000h
Viewing angle
100°
Colour temperature
5200-5700K
Operating temperature
-30...55°C
IP rating
IP67
Luminosity
840lm
Manufacturer series
TUBELED 25 RGB-W
LED colour
daylight white, RGB
Mounting
holders, surface mounting
Dimensions
23x28mm
Application
directly in the working area of a machine
Connection
M8
Enclosure material
aluminium
Protection class
III
Related items
210200-23, 210200-24, 210200-25, 210200-26
Conform to the norm
DIN EN 62471
Illuminance
739lx
Power supply
  • external
Gross weight1.1 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
154590-01
0 in TME stock
Net price for quantities from 1 pcs - 300.05 EURGross price for quantities from 1 pcs - 360.06 EUR
No. of pieces (Multiplicity: 1)