+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154807-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x25


Manufacturer: TE Connectivity

Manufacturer part number:
154807-E
TME Symbol:
154807-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Height
6.25mm
Gross weight1.18 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154807-E
0 in TME stock
Net price for quantities from 1 pcs - 4.10 EURGross price for quantities from 1 pcs - 4.92 EUR
Net price for quantities from 25 pcs - 3.61 EURGross price for quantities from 25 pcs - 4.34 EUR
Net price for quantities from 50 pcs - 3.40 EURGross price for quantities from 50 pcs - 4.07 EUR
Net price for quantities from 100 pcs - 3.18 EURGross price for quantities from 100 pcs - 3.81 EUR
Net price for quantities from 280 pcs - 2.91 EURGross price for quantities from 280 pcs - 3.49 EUR
Net price for quantities from 560 pcs - 2.80 EURGross price for quantities from 560 pcs - 3.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.