+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154/P.9

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 79mm; 15; ABS; black

Manufacturer: TEKO

Manufacturer part number:
154/P.9
TME Symbol:
154/P.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
79mm
Manufacturer series
15
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Gross weight307.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
154/P.9
4 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 10 pcs - 16.68 USDGross price for quantities from 10 pcs - 20.01 USD
Net price for quantities from 50 pcs - 14.63 USDGross price for quantities from 50 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)