+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

155.08.25.50

Test acces: test needle; 4A; Maksimum spring compression: 5mm

Manufacturer: FIXTEST

Manufacturer part number:
155.08.25.50
TME Symbol:
155.08.25.50

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Current rating
4A
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
CuBe
Spring compression force
5N
Contact plating
gold-plated
Operational spring compression
3.4mm
Manufacturer series
series 155
Length
35mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1.04 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
155.08.25.50
138 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 5 pcs - 2.16 EURGross price for quantities from 5 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)