+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571407-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; PCB,SMT; none; 2.6N


Manufacturer: TE Connectivity

Manufacturer part number:
1571407-2
TME Symbol:
1571407-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
PCB, SMT
Illumination
none
Operating Force
2.6N
Body dimensions
6.3x6.4mm
Button height
6.4mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Flammability rating
UL94V-0
Dimensions
6.3x5.8x6.4mm
Kind of package
reel, tape
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571407-2
0 in TME stock
Net price for quantities from 17000 pcs - 0.46 EURGross price for quantities from 17000 pcs - 0.55 EUR
No. of pieces (Multiplicity: 17 000)
Minimum order quantity: 17 000.
Multiplicity: 17 000.