+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571610-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.6N


Manufacturer: TE Connectivity

Manufacturer part number:
1571610-2
TME Symbol:
1571610-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.6N
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for soldering
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Flammability rating
UL94V-0
Kind of package
bulk
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571610-2
0 in TME stock
Net price for quantities from 20000 pcs - 0.38 USDGross price for quantities from 20000 pcs - 0.45 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.