+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571626-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 490mN


Manufacturer: TE Connectivity

Manufacturer part number:
1571626-2
TME Symbol:
1571626-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
0.49N
Button height
0.5mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
ivory
Key stroke
0.25mm
Leads
for PCB
Contact material
stainless steel
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Flammability rating
UL94V-0
Dimensions
6.2x6.2x2mm
Kind of package
reel, tape
Body colour
black
Gross weight0.22 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571626-2
0 in TME stock
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.64 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.60 USD
Net price for quantities from 6000 pcs - 0.49 USDGross price for quantities from 6000 pcs - 0.58 USD
Net price for quantities from 10000 pcs - 0.46 USDGross price for quantities from 10000 pcs - 0.56 USD
Net price for quantities from 20000 pcs - 0.46 USDGross price for quantities from 20000 pcs - 0.55 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.