+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1579007-9

Tool: for removal; terminals; HD 20; 105.5mm; 24AWG÷20AWG


Manufacturer: TE Connectivity

Manufacturer part number:
1579007-9
TME Symbol:
1579007-9

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
HD 20
Related items
166051-1, 166053-1
Tool length
105.5mm
Wire size
24AWG...20AWG
Gross weight13.2 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1579007-9
2 in TME stock
Net price for quantities from 1 pcs - 86.64 GBPGross price for quantities from 1 pcs - 103.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.