+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1599-0010-06

Strain relief; Mounting: crimped; 6.5mm


Manufacturer: ENCITECH

Manufacturer part number:
1599-0010-06
TME Symbol:
1599-0010-06

Specification

Manufacturer
ENCITECH
Type of connector accessories
strain relief
Electrical mounting
crimped
Max. wire diameter
6.5mm
Gross weight10 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
1599-0010-06
4 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts