+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1602

Tool: for crimping; insulated terminals; 0.75÷6mm2


Manufacturer: BETA

Manufacturer part number:
1602
TME Symbol:
1602

Specification

Manufacturer
BETA
Type of tool
for crimping
Wire cross-section
0.75...6mm2
Crimp tool application
  • insulated solder sleeves
  • insulated terminals
Crimp tool features
  • additional half-circular cut to allow stripping cable
  • cable cutting and stripping
Gross weight185.87 g
EAN code8014230046310
See other products in this category: Crimping Tools for Terminals BETA,
*
1602
7 in TME stock
Net price for quantities from 1 pcs - 11.43 EURGross price for quantities from 1 pcs - 13.72 EUR
Net price for quantities from 3 pcs - 11.02 EURGross price for quantities from 3 pcs - 13.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs