+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1603

Tool: for crimping; non-insulated terminals; 1.25÷5.5mm2


Manufacturer: BETA

Manufacturer part number:
1603
TME Symbol:
1603

Specification

Manufacturer
BETA
Type of tool
for crimping
Wire cross-section
1.25...5.5mm2
Crimp tool application
  • non-insulated terminals
  • non-insulated terminals
Crimp tool features
  • additional half-circular cut to allow stripping cable
  • cable cutting and stripping
Gross weight185.98 g
EAN code8014230050669
See other products in this category: Crimping Tools for Terminals BETA,
*
1603
6 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 3 pcs - 12.84 USDGross price for quantities from 3 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs