+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1603A

Tool: for crimping; ring tube terminal


Manufacturer: BETA

Manufacturer part number:
1603A
TME Symbol:
1603A

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
ring tube terminal
Crimp tool features
cable cutting and stripping
Gross weight266.2 g
EAN code8014230099170
See other products in this category: Crimping Tools for Terminals BETA,
*
1603A
1 in TME stock
Net price for quantities from 1 pcs - 41.86 EURGross price for quantities from 1 pcs - 50.23 EUR
Net price for quantities from 4 pcs - 40.36 EURGross price for quantities from 4 pcs - 48.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs