+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIM-TTI | |
Type of meter | benchtop multimeter | |
Kind of display used | LED | |
Display parameters | 4,75 digit | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 400mV...1kV | |
DC voltage measuring accuracy | ±(0.08% + 4 digit) | |
AC voltage measuring range | 400mV...750V | |
AC voltage measuring accuracy | ±(0.5% + 4 digit) | |
DC current measuring range | 4mA...10A | |
DC current measuring accuracy | ±(0.1% + 4 digit) | |
AC current measuring range | 1mA...10A | |
AC current measuring accuracy | ±(0.1% + 4 digit) | |
Resistance measuring range | 400Ω...40MΩ | |
Resistance measuring accuracy | ±(0.1%+4 digit) | |
Frequency measuring range | 4...40kHz | |
Frequency measuring accuracy | ±(0.01%+1 digit) | |
Measurement | AC current, AC voltage, DC current, DC voltage, frequency, resistance | |
Interface | RS232 | |
Dimensions | 260x88x235mm |