+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16403.0-00

Heating element: heater; semiconductor; LPS 164; 40W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
16403.0-00
TME Symbol:
16403.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
LPS 164
Heating capacity
40W
Operating voltage
120...240V
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
4A
Leads
cables
Lead length
0.3m
Body dimensions
83x25x76mm
Operating temperature
-45...70°C
Gross weight171.9 g
Certificates
EAN code4251823477869
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
16403.0-00
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 57.07 USD
Net price for quantities from 3 pcs - 42.55 USDGross price for quantities from 3 pcs - 51.06 USD
Net price for quantities from 5 pcs - 38.80 USDGross price for quantities from 5 pcs - 46.56 USD