+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16494A-005

Test lead; Len: 4m; Features: triaxial

Manufacturer: KEYSIGHT

Manufacturer part number:
16494A-005
TME Symbol:
16494A-005

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test lead
Cable length
4m
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Cable features
triaxial
Gross weight300 g
See other products in this category: Single Test Leads KEYSIGHT
*
16494A-005
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.