+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

16502.0-00

Heating element: heater; semiconductor; LP 165; 75W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
16502.0-00
TME Symbol:
16502.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
LP 165
Heating capacity
75W
Operating voltage
120...240V
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
4A
Leads
quick connector x3
Body dimensions
107x42x115mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Gross weight284.25 g
Certificates
EAN code4251823477715
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
16502.0-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.19 GBPGross price for quantities from 1 pcs - 59.03 GBP
Net price for quantities from 3 pcs - 40.86 GBPGross price for quantities from 3 pcs - 49.02 GBP
Net price for quantities from 5 pcs - 37.52 GBPGross price for quantities from 5 pcs - 45.02 GBP