+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

165049

Tip: wire pin; Ø: 2.6mm; 3÷6mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
165049
TME Symbol:
165049

Specification

Manufacturer
TE Connectivity
Type of tip
wire pin
Diameter
2.6mm
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Length
10mm
Contact material
brass
Gross weight2.23 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
165049
350 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs