+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658646-1

Connector: D-Sub; PIN: 9; female; straight; Enclos.mat: steel


Manufacturer: TE Connectivity

Manufacturer part number:
1658646-1
TME Symbol:
1658646-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Kind of connector
female
Spatial orientation
straight
Enclosure material
steel
Manufacturer series
HDP-20
Contact size
20
Connector variant
  • shielded
  • w/o contacts
Gross weight7.43 g
Certificates
See other products in this category: Complete D-Sub plugs TE Connectivity,
See other products from this series.:
*
1658646-1
79 in TME stock
Net price for quantities from 1 pcs - 4.78 EURGross price for quantities from 1 pcs - 5.74 EUR
Net price for quantities from 5 pcs - 4.30 EURGross price for quantities from 5 pcs - 5.16 EUR
Net price for quantities from 20 pcs - 3.83 EURGross price for quantities from 20 pcs - 4.59 EUR
Net price for quantities from 100 pcs - 3.35 EURGross price for quantities from 100 pcs - 4.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.