+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168.050.150.0

Cable chain; 168; Bend.rad: 150mm; L: 999mm; Int.height: 50mm

Manufacturer: IGUS

Manufacturer part number:
168.050.150.0
TME Symbol:
168.050.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
168
Bending radius
150mm
Length
999mm
Version
frames openable from outer radius, tube
External height
64mm
External width
68mm
Internal height
50mm
Internal width
50mm
Gross weight1.6852 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
168.050.150.0
0 in TME stock
Net price for quantities from 1 pcs - 101.89 EURGross price for quantities from 1 pcs - 122.27 EUR
Net price for quantities from 5 pcs - 95.10 EURGross price for quantities from 5 pcs - 114.12 EUR
Net price for quantities from 10 pcs - 88.31 EURGross price for quantities from 10 pcs - 105.97 EUR
No. of pieces (Multiplicity: 1)