+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPC150MD

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEPC150MD
TME Symbol:
16SEPC150MD

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
3.22A
Impedance
22mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPC150MD
0 in TME stock
Net price for quantities from 200 pcs - 0.37 GBPGross price for quantities from 200 pcs - 0.45 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.