+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEPG560M

Capacitor: polymer; 560uF; 16VDC; THT; ±20%; Ø8x12.9mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEPG560M
TME Symbol:
16SEPG560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12.9mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEPG
Service life
5000h
Operating current
6.1A
Impedance
8mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12.9mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEPG560M
0 in TME stock
Net price for quantities from 200 pcs - 0.73 EURGross price for quantities from 200 pcs - 0.88 EUR
Net price for quantities from 600 pcs - 0.66 EURGross price for quantities from 600 pcs - 0.79 EUR
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.77 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.