+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEQP150M

Capacitor: polymer; 150uF; 16VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
16SEQP150M
TME Symbol:
16SEQP150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
955mA
Impedance
30mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
8mm
Gross weight0.867 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEQP150M
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.
Net price for quantities from 600 pcs - 0.62 EURGross price for quantities from 600 pcs - 0.74 EUR
Net price for quantities from 800 pcs - 0.61 EURGross price for quantities from 800 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.72 EUR
Net price for quantities from 2600 pcs - 0.58 EURGross price for quantities from 2600 pcs - 0.69 EUR