+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEQP180M

Capacitor: polymer; 180uF; 16VDC; THT; ±20%; Ø8x12mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
16SEQP180M
TME Symbol:
16SEQP180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1151mA
Impedance
20mΩ
Operating temperature
-55...125°C
Diameter
8mm
Height
12mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEQP180M
0 in TME stock
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 1.07 USD
No. of pieces (Multiplicity: 200)