+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16SEQP330M

Capacitor: polymer; 330uF; 16VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
16SEQP330M
TME Symbol:
16SEQP330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEQP
Service life
1000h
Operating current
1493mA
Impedance
16mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
13mm
Gross weight1.4 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
16SEQP330M
0 in TME stock
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 1.10 USD
Net price for quantities from 600 pcs - 0.82 USDGross price for quantities from 600 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 200)