+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-020350

Indicator: LED; prominent; red; 24VDC; 24VAC; Ø6mm; 17; connectors


Manufacturer: EAO

Manufacturer part number:
17-020350
TME Symbol:
17-020350

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø6mm
Manufacturer series
17
Leads
connectors
LED diameter
3mm
Luminosity
8mcd
Leads dimensions
2x0.5mm
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-020350
9 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 250 pcs - 5.44 USDGross price for quantities from 250 pcs - 6.53 USD
Net price for quantities from 500 pcs - 5.14 USDGross price for quantities from 500 pcs - 6.16 USD
Net price for quantities from 1000 pcs - 4.83 USDGross price for quantities from 1000 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.