+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-030352

Indicator: LED; recessed; yellow; 24VDC; 24VAC; Ø6mm; 17; connectors

Manufacturer: EAO

Manufacturer part number:
17-030352
TME Symbol:
17-030352

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø6mm
Manufacturer series
17
Leads
connectors
LED diameter
3mm
Luminosity
6mcd
Leads dimensions
2x0.5mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-030352
0 in TME stock
Net price for quantities from 1 pcs - 5.54 EURGross price for quantities from 1 pcs - 6.65 EUR
Net price for quantities from 25 pcs - 4.94 EURGross price for quantities from 25 pcs - 5.92 EUR
Net price for quantities from 100 pcs - 4.47 EURGross price for quantities from 100 pcs - 5.37 EUR
Net price for quantities from 500 pcs - 3.94 EURGross price for quantities from 500 pcs - 4.72 EUR
Net price for quantities from 1000 pcs - 3.71 EURGross price for quantities from 1000 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)