+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-050350

Indicator: LED; recessed; red; 24VDC; Ø8mm; 17; connectors; ØLED: 5mm


Manufacturer: EAO

Manufacturer part number:
17-050350
TME Symbol:
17-050350

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
17
Leads
connectors
LED diameter
5mm
Luminosity
80mcd
Leads dimensions
2.8x0.8mm
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-050350
38 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.14 EUR
Net price for quantities from 250 pcs - 4.60 EURGross price for quantities from 250 pcs - 5.52 EUR
Net price for quantities from 500 pcs - 4.34 EURGross price for quantities from 500 pcs - 5.21 EUR
Net price for quantities from 1000 pcs - 4.09 EURGross price for quantities from 1000 pcs - 4.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.