+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

17-080355

Indicator: LED; prominent; green; 24VDC; 24VAC; Ø8mm; 17; connectors


Manufacturer: EAO

Manufacturer part number:
17-080355
TME Symbol:
17-080355

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
17
Leads
connectors
LED diameter
5mm
Luminosity
1300mcd
Leads dimensions
2.8x0.8mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-080355
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.87 EURGross price for quantities from 1 pcs - 20.25 EUR
Net price for quantities from 5 pcs - 15.18 EURGross price for quantities from 5 pcs - 18.22 EUR
Net price for quantities from 25 pcs - 13.50 EURGross price for quantities from 25 pcs - 16.20 EUR
Net price for quantities from 100 pcs - 11.81 EURGross price for quantities from 100 pcs - 14.17 EUR