+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-221350

Indicator: LED; prominent; red; 24VDC; Ø14mm; 17; connectors; 100mcd


Manufacturer: EAO

Manufacturer part number:
17-221350
TME Symbol:
17-221350

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
100mcd
Leads dimensions
2.8x0.8mm
Gross weight13.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-221350
10 in TME stock
Net price for quantities from 1 pcs - 17.81 USDGross price for quantities from 1 pcs - 21.37 USD
Net price for quantities from 5 pcs - 14.91 USDGross price for quantities from 5 pcs - 17.89 USD
Net price for quantities from 500 pcs - 12.42 USDGross price for quantities from 500 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.