+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-240354

Indicator: LED; prominent; red/yellow/green; 24VDC; Ø14mm; 17


Manufacturer: EAO

Manufacturer part number:
17-240354
TME Symbol:
17-240354

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/yellow/green
Operating voltage
24V DC
Mounting hole dimensions
Ø14mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
60mcd, 90mcd, 150mcd
Leads dimensions
2.8x0.8mm
Gross weight13.935 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-240354
5 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 5 pcs - 14.08 USDGross price for quantities from 5 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.