+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170H3003

Fuse acces: fuse base; Inom: 630A; 1kVAC; Break.cap: 100kA; 1kVDC


Manufacturer: BUSSMANN

Manufacturer part number:
170H3003
TME Symbol:
170H3003

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Current rating
630A
Rated voltage
1kV AC/1kV DC
Breaking capacity
100kA
Fuse characteristics
aR
Gross weight495 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170H3003
0 in TME stock
Net price for quantities from 1 pcs - 232.42 EURGross price for quantities from 1 pcs - 278.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.